Manufacturer Part #
AXG720047A
A35US Series Dual Row 20 Position 0.35 mm Power Terminal Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Strip Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1745 | ||||||||||
Product Specification Section
Panasonic Industry AXG720047A - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 20 |
| Pitch: | 0.35 mm |
| Style/Orientation: | Vertical Socket |
| Termination: | Solder |
| Current Rating: | 0.3A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 1000MΩ |
| Voltage Rating: | 60V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.305
1,000
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount