text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF564035A

AYF56 Series 40 Position 0.5 mm Top & Bottom SMT Right Angle FFC/FPC Connector

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1848
Product Specification Section
Panasonic Industry AYF564035A - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 1.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.4A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
286
USA:
286
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.75
USD
Quantity
Unit Price
1
$1.75
5
$1.71
30
$1.66
100
$1.63
250+
$1.59