text.skipToContent text.skipToNavigation

Manufacturer Part #

BM23FR0.6-6DP-0.35V(51)

6 Position Straight SMT Type Header Signal Only Board to FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM23FR0.6-6DP-0.35V(51) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 6
Pitch: 0.35 mm
Height - Max: 0.6mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Locking Feature: Flip Lock
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,200.00
USD
Quantity
Unit Price
10,000+
$0.32
Product Variant Information section