text.skipToContent text.skipToNavigation

Manufacturer Part #

CF07041D0R0-NH

4 Pin 1mm Pitch SMT Bottom Contact ZIF FPC Connector

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CF07041D0R0-NH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 1A
Contact Plating: Tin
Material: Thermoplastic
Voltage Rating: 100V
Contact Material: Copper Alloy
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Unit Price
2,000
$0.149
4,000
$0.148
6,000
$0.146
10,000+
$0.143
Product Variant Information section