text.skipToContent text.skipToNavigation

Manufacturer Part #

CF5014FD0R0-05-NH

14 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount,

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CF5014FD0R0-05-NH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 14
Pitch: 0.50 mm
Height - Max: 1.45mm
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$454.20
USD
Quantity
Unit Price
3,000
$0.1514
6,000
$0.1494
9,000
$0.1482
12,000+
$0.1468
Product Variant Information section