Manufacturer Part #
FFC2B35-20-G
FFC2B35 Series 20 Position 0.5 mm Pitch Right Angle SMT FFC-FPC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT FFC2B35-20-G - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC |
| No of Positions: | 20 |
| Pitch: | 0.5 mm |
| Height - Max: | 2mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Contact Plating: | Gold |
| Material: | Phosphor Bronze |
| Insulation Resistance: | 50MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000
$0.27
6,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount