Manufacturer Part #
FH28-10S-0.5SH(98)
FH28 Series 10 Position 0.5 mm Pitch Bottom Contact Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FH28-10S-0.5SH(98) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
07/04/2025 Details and Download
Description:The UL certification file number was changed as follows:- Before changed: E54705- After changed: E249884 Reason for the Change: Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884".Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed.
Part Status:
Active
Active
Hirose Electric FH28-10S-0.5SH(98) - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 10 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Receptacle |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg