text.skipToContent text.skipToNavigation

Manufacturer Part #

FH28-50S-0.5SH(05)

50 Position 0.5 mm Pitch FPC/FFC SMT ZIF Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH28-50S-0.5SH(05) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 50
Pitch: 0.5 mm
Height - Max: 2.55mm
Style/Orientation: Receptacle
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,690.00
USD
Quantity
Unit Price
2,000
$0.845
4,000+
$0.825
Product Variant Information section