text.skipToContent text.skipToNavigation

Manufacturer Part #

FH48-50S-0.5SV

50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface M

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH48-50S-0.5SV - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 50
Pitch: 0.5 mm
Height - Max: 6.18mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,610.00
USD
Quantity
Unit Price
1,000
$1.61
2,000+
$1.59
Product Variant Information section