text.skipToContent text.skipToNavigation

Manufacturer Part #

FH67-10S-0.5SV

10pos. 0.5mm Pitch, 3.57mm depth One Action Lock, Vertical connection FPC/FFC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric FH67-10S-0.5SV - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 5.2mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.33 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
3,000
$0.40
5,000+
$0.39
Product Variant Information section