Manufacturer Part #
AXE550127A
A4S Series Dual Row 50 Position 0.4 mm Surface Mount FPC Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Strip Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AXE550127A - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 50 |
| Pitch: | 0.4 mm |
| Style/Orientation: | Vertical Socket |
| Termination: | Solder |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 1000MΩ |
| Voltage Rating: | 60V |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$1.84
1,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount