text.skipToContent text.skipToNavigation

Manufacturer Part #

109157019000007

19 Position Multi-Purpose Solder Surface Mount Plug Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 109157019000007 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 19
Pitch: 1mm
Gender: Male
Style/Orientation: Straight
Termination: Solder
Current Rating: 1.5A
Voltage Rating: 125V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,700.00
USD
Quantity
Unit Price
300+
$19.75