text.skipToContent text.skipToNavigation

Manufacturer Part #

16-35W000-11-RC

16 POSITION 2.54MM PITCH SERIES 35W000 SOIC SOCKET

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SOIC Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$829.00
USD
Quantity
Web Price
1
$19.66
4
$18.44
20
$17.12
40
$16.58
125+
$15.73
Product Variant Information section