text.skipToContent text.skipToNavigation

Manufacturer Part #

08-2513-10

Series 513 LO-PRO®file Collet Sockets with Solder Tail Pins

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-2513-10 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
307
Multiple Of:
1
Total
$831.97
USD
Quantity
Unit Price
10
$2.82
30
$2.78
75
$2.75
200
$2.71
400+
$2.65
Product Variant Information section