text.skipToContent text.skipToNavigation

Manufacturer Part #

10-823-90C

10 Position Horizontal Mounting Vertisocket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Aries 10-823-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
55
Multiple Of:
1
Total
$410.30
USD
Quantity
Unit Price
3
$7.60
10
$7.52
30
$7.46
75
$7.40
200+
$7.30
Product Variant Information section