text.skipToContent text.skipToNavigation

Manufacturer Part #

110-13-320-41-001000

20 Pin IC Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$554.40
USD
Quantity
Web Price
20
$8.22
60
$7.01
80
$6.93
200
$6.68
300+
$6.58
Product Variant Information section