Manufacturer Part #
110-43-314-41-605000
14 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-43-314-41-605000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 14 |
| Terminal Pitch: | 2.54mm |
Features & Applications
The 110-43-314-41-605000 is a 14 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket.
Features:
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
- Stress Relaxation†: 96% of stress remains after
View the available 110-43 series of Dip Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
28
$10.16
56
$10.10
84
$10.07
112
$10.04
140+
$9.96
Product Variant Information section
Available Packaging
Package Qty:
56 per Tube