Manufacturer Part #
110-43-328-10-002000
14 Position 5.08mm Solder Straight Through-Hole DIP Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-43-328-10-002000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 14 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
14
$12.91
28
$12.83
42
$12.78
70
$12.72
140+
$12.60
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
PCB Mount