Manufacturer Part #
110-44-318-41-001000
18 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-44-318-41-001000 - Technical Attributes
Attributes Table
| Type: | Collet Socket |
| Style: | PCB Through Hole |
| No of Pins: | 18 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
880+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole