text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-320-41-605000

20 Position Open Frame Through-Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-320-41-605000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
140
Multiple Of:
20
Total
$1,460.20
USD
Quantity
Unit Price
20
$10.66
40
$10.59
60
$10.55
80
$10.52
100+
$10.43
Product Variant Information section