Manufacturer Part #
110-99-316-41-001000
16 Position 2.54 mm Pitch Solder Tail Through Hole Open Frame Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-99-316-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 16 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
25
$6.05
50
$6.02
100
$5.98
125
$5.97
375+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube