Manufacturer Part #
12-823-90C
VERTI SCT/12 POSITION/COLLET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 12-823-90C - Technical Attributes
Attributes Table
| Type: | Vertisocket |
| Style: | PCB Through Hole |
| No of Pins: | 12 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$7.29
200+
$7.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount