text.skipToContent text.skipToNavigation

Manufacturer Part #

14-810-90T

800 Series 14 Pin 7.62 mm Pitch Vertical Mount Contact Vertisocket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-810-90T - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 14
Terminal Pitch: 7.62mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
58
Multiple Of:
50
Total
$392.08
USD
Quantity
Unit Price
50
$6.76
100
$6.72
150
$6.70
200
$6.68
250+
$6.63
Product Variant Information section