Manufacturer Part #
16-3503-21
16 Position Lo-Pro Wire Wrap DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 16-3503-21 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 16 |
| Termination Style/Mounting: | Wire Wrap |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
2
$12.79
5
$12.69
20
$12.54
50
$12.44
125+
$12.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount