text.skipToContent text.skipToNavigation

Manufacturer Part #

210-99-320-41-001000

210 Series 20 Position 2.54 mm Closed Frame Through Hole Solder Tail DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 210-99-320-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
60
Multiple Of:
20
Total
$520.80
USD
Quantity
Unit Price
20
$8.76
40
$8.71
60
$8.68
100
$8.64
200+
$8.56
Product Variant Information section