Manufacturer Part #
299-43-628-10-002000
299 Series 2 Row 2.54 mm Solder Through Hole DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 299-43-628-10-002000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 28 |
| Termination Style/Mounting: | Solder |
| Terminal Pitch: | 2.54mm |
| Contact Material: | Beryllium Copper Alloy |
| Contact Plating: | Gold |
| Rated Current: | 3A |
| Rated Voltage: | 150V |
| Material: | Polyester |
| Insulation Resistance: | 10000MΩ |
| Operating Temp Range: | -55°C to +125°C |
| No of Rows: | 2 |
| Dielectric Withstanding Voltage: | 1000V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
56
$22.80
70+
$22.60
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole