Manufacturer Part #
44-6570-11
44 Position Quick Release Universal ZIF Test DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 44-6570-11 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | SMT |
| No of Pins: | 44 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$47.42
3
$46.83
10
$46.20
20
$45.84
40+
$45.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount