Manufacturer Part #
48-6554-10
XX-X55X Series Universal Zero Insertion Force 48 Pin ZIF DIP Test Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 48-6554-10 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 48 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
6
$19.88
18
$19.67
24
$19.61
60
$19.44
90+
$19.26
Product Variant Information section
Available Packaging
Package Qty:
6 per Tube
Mounting Method:
Through Hole