text.skipToContent text.skipToNavigation

Manufacturer Part #

315-43-109-41-001000

9Position Ultra Low Profile Through Hole Single Row Accepts .015-.025Lead Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 9
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Features & Applications

The 315-43-109-41-001000 is a part of 315 Series 9 Position 2.54 mm Pitch Single Row Ultra Low Profile Through Hole Interconnect Socket.

Specifications:

  • Contact Used: 30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.14
USD
Quantity
Web Price
50
$11.14
100
$9.17
150
$9.02
200+
$8.91
Product Variant Information section