text.skipToContent text.skipToNavigation

Manufacturer Part #

801-93-007-10-001000

7 Position Straight Single Row Through Hole SIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 801-93-007-10-001000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 7
Termination Style/Mounting: Solder
Terminal Pitch: 2540mm
Contact Material: Berylium Copper
Contact Plating: Gold
Insulation Resistance: 10000MΩ
Operating Temp Range: -55°C to +125°C
No of Rows: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
58
Multiple Of:
29
Total
$537.66
USD
Quantity
Unit Price
3
$9.44
10
$9.35
25
$9.27
75
$9.19
150+
$9.08
Product Variant Information section