Manufacturer Part #
09120082734
8 Position 25 A 500 V Gray Push In with Lock Han Q8 Female Insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09120082734 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Contact Termination: | Poke - In |
| Style/Orientation: | Free Hanging Receptacle |
| Mating Type: | Push - Pull |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$24.82
20
$24.64
30
$24.54
40
$24.46
50+
$24.23
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount