Manufacturer Part #
516-056-000-302
516 series Rack and Panel 56 Contacts Grey LocknNut and Polarizing Hardware
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 516-056-000-302 - Technical Attributes
Attributes Table
| No of Positions: | 56 |
| Style/Orientation: | Tab Housing |
| Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$8.17
50
$8.13
75
$8.10
125
$8.06
250+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
25 per Box