Manufacturer Part #
516-290-590
516 Series 18 - 28 AWG Loose Crimp Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 516-290-590 - Technical Attributes
Attributes Table
| Contact Termination: | Crimp Terminal |
| Material: | Plastic |
Features & Applications
The 516-290-590 is a part of 516 Series 18-28 AWG Gold plated Crimp Contact Connector
Specifications:
- Contact pin: 28-18AWG Crimp
- Connector Type: Contact, Crimp
- For Use With: 415/438 Series Connectors
- Contact Plating: Gold
- Contact Material: Phosphor Bronze
- Contact Termination: Crimp
- Body Material: Bronze
Applications:
- Industrial
- Data communication
- Instrumention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.295
400
$0.285
1,000
$0.28
2,500
$0.275
4,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag