text.skipToContent text.skipToNavigation

Manufacturer Part #

009179002033906

22-22AWG 2 Position 15 A 600 VSolid State Lighting WTW Splice IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
KYOCERA AVX 009179002033906 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
500
$0.49
1,000
$0.48
2,000
$0.475
2,500+
$0.465
Product Variant Information section