text.skipToContent text.skipToNavigation

Manufacturer Part #

01P-LEBSS-TF(LF)(SN)

1 Position Board to Board Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 01P-LEBSS-TF(LF)(SN) - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 1
Mating Type: Friction Lock
Termination: Solder
Material: Polyamide
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$498.00
USD
Quantity
Unit Price
2,000
$0.249
4,000
$0.246
6,000
$0.244
8,000+
$0.241
Product Variant Information section