Manufacturer Part #
02P-LEBSS-TF(LF)(SN)
2 Position 4 mm Pitch Board to Board Disconnectable Crimp Style Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 02P-LEBSS-TF(LF)(SN) - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 2 |
| Pitch: | 4 mm |
| Mating Type: | Friction Lock |
| Termination: | Solder |
| Material: | Polyamide |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
6,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box