text.skipToContent text.skipToNavigation

Manufacturer Part #

149159002122196

Conn IDC Connector PL 2 POS 3mm IDT RA Cable Mount T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 149159002122196 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Right Angle Header/Plug
No of Positions: 2
Pitch: 3mm
Mating Type: Latch Lock
Termination: IDC
Material: Polyamide / Nylon
Wire Gauge: AWG 22
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,316.00
USD
Quantity
Unit Price
700
$0.48
1,400
$0.475
2,100
$0.47
3,500+
$0.46
Product Variant Information section