text.skipToContent text.skipToNavigation

Manufacturer Part #

2154852-1

1 Position Free Hanging Receptacle SlimSeal Solid State Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2154852-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 1
Mating Type: Latch Lock
Termination: Snap-In
Material: Polycarbonate
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
6500
Multiple Of:
1625
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38,155.00
USD
Quantity
Unit Price
1,625+
$5.87
Product Variant Information section