text.skipToContent text.skipToNavigation

Manufacturer Part #

1717254-1

200 Positions 6.20 mm Surface Mount Right Angle DDR SODIMM Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1717254-1 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
150
Total
$3.54
USD
Quantity
Unit Price
1
$3.54
4
$3.44
15
$3.36
30
$3.31
75+
$3.21