text.skipToContent text.skipToNavigation

Manufacturer Part #

5145300-2

8 Position 3.6 mm Without Card Guide Slots Smart Card Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5145300-2 - Technical Attributes
Attributes Table
Type: Smartcard
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 3.65 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4368
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33,065.76
USD
Quantity
Unit Price
336+
$7.57
Product Variant Information section