text.skipToContent text.skipToNavigation

Manufacturer Part #

5536446-5

32 Position Straight Receptacle Type B Eurocard Connector Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5536446-5 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,736.00
USD
Quantity
Unit Price
200
$3.47
400+
$3.42
Product Variant Information section