Manufacturer Part #
DM3AT-SF-PEJM5(41)
CONN MICRO SD R/A PUSH-PUSH SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Hirose Electric DM3AT-SF-PEJM5(41) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DM3AT-SF-PEJM5(41) - Technical Attributes
Attributes Table
| Type: | MicroSD |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 8 |
| Pitch: | 1.1 mm |
| Termination: | Solder |
| Rated Voltage (VAC): | 125VAC |
| Rated Current: | 0.5A |
| Insulation Resistance: | 1GΩ |
| Contact Resistance: | 100mΩ |
| Operating Temp Range: | -25°C to +85°C |
| Contact Material: | Copper Alloy |
| Storage Temperature Range: | -40°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount