Manufacturer Part #
MI21A-50PD-SF(71)
MI21 Series 50 Position 0.635 mm Pitch Surface Mount Header Card Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Hirose Electric MI21A-50PD-SF(71) - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Hirose Electric MI21A-50PD-SF(71) - Technical Attributes
| Type: | Compact Flash |
| No of Positions: | 50 |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Features & Applications
The MI20/M121 series is a compact Flash card connector conforming to Compact Flash Association (CFA) standards. The Headers are suitable to Type I, and Type I/II Cards. The dual-end, 2-point push ejection mechanism provides smooth and reliable CF Card ejection by pressing two points on both sides and Built-in nuts type is also available for reinforcement by tightening the screws (M2 x 0.4).
Applications would be PDA, DSC
The MI21A-50PD-SF(71) is a Type I and Type II comact flash card connector header with a 2.2mm stand-off. It has fifty (50) contacts with a 1.27mm contact pitch. The connector is surface mounted, gold plated and rated for 0.5 amps.
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount