text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACH250AM

Cable assy, ix A Key to 52mm R/A RJ45, 0.5m, 26AWG 8 Wire ix Industrial Cable, P

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACH250AM - Technical Attributes
Attributes Table
No of Positions: 8
Connector Type: Plug
Gender: Male
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 50V
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$1,119.20
USD
Quantity
Unit Price
40
$27.98
60
$27.86
80+
$27.71
Product Variant Information section