text.skipToContent text.skipToNavigation

Manufacturer Part #

90512-001LF

Modular Connectors / Ethernet Connectors 6-6P VERT PCB JCK

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 90512-001LF - Technical Attributes
Attributes Table
Type: RJ-11
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$26.60
USD
Quantity
Unit Price
35
$0.76
140
$0.735
525
$0.715
875
$0.71
1,750+
$0.685
Product Variant Information section