text.skipToContent text.skipToNavigation

Manufacturer Part #

944

RJ45 Jacks - 8/8 Position Single Port Solder Retention Modular Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 944 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +75°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
360
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
480+
$1.10
Product Variant Information section