text.skipToContent text.skipToNavigation

Manufacturer Part #

949

RJ45 Jacks -8/8 Position Single Port Board Lock Modular Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 949 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -20°C to +75°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,150
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.20
USD
Quantity
Unit Price
120
$0.685
240
$0.675
360
$0.67
480
$0.665
600+
$0.65
Product Variant Information section