text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ011-ML3-TH

10/100 BaseT 8P8C Shielded LED 30 µin Plating RJ45 w/Magnetics Modular Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ011-ML3-TH - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$3,852.00
USD
Quantity
Unit Price
1,200+
$3.21
Product Variant Information section