Manufacturer Part #
FRJAE418
Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions FRJAE418 - Product Specification
Amphenol Communications Solutions FRJAE418 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +70°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,400+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
1400 per Box
Mounting Method:
Through Hole