Manufacturer Part #
HCJT1-804SK-L11
8 Position 8 Contact 30u" Tab Up Shielded RJ45 Jack with Green LEDs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics HCJT1-804SK-L11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HCJT1-804SK-L11 - Technical Attributes
Attributes Table
| Type: | Ethernet |
| Style: | Shielded Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Black |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
60
$0.86
180
$0.84
300
$0.83
1,200
$0.805
1,800+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Through Hole